Festo Piloted 3/2 Closed, Monostable Pneumatic Manual Control Valve HEE Series, G 3/8, 3/8in, 172962

RS Stock No.: 202-2496Brand: FestoManufacturers Part No.: HEE-D-MAXI-24
brand-logo

Technical Document

Specifications

Brand

Festo

Control Mechanism

Piloted

Connection Port Thread

G 3/8

Function

3/2 Closed, Monostable

Thread Size

3/8in

Thread Standard

G

Manufacturer Series

HEE

Maximum Operating Pressure

16 bar

Body Material

Aluminium

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

3

Number of Positions

2

Model Number p

172962

Model Number (p)

172962

Country of Origin

Hungary

You may be interested in
Festo Filter Regulator Lubricator
BD 227.190Each (Exc. Vat)
Stock information temporarily unavailable.

BD 110.176

BD 110.176 Each (Exc. Vat)

BD 121.194

BD 121.194 Each (inc. VAT)

Festo Piloted 3/2 Closed, Monostable Pneumatic Manual Control Valve HEE Series, G 3/8, 3/8in, 172962

BD 110.176

BD 110.176 Each (Exc. Vat)

BD 121.194

BD 121.194 Each (inc. VAT)

Festo Piloted 3/2 Closed, Monostable Pneumatic Manual Control Valve HEE Series, G 3/8, 3/8in, 172962
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Festo Filter Regulator Lubricator
BD 227.190Each (Exc. Vat)

Technical Document

Specifications

Brand

Festo

Control Mechanism

Piloted

Connection Port Thread

G 3/8

Function

3/2 Closed, Monostable

Thread Size

3/8in

Thread Standard

G

Manufacturer Series

HEE

Maximum Operating Pressure

16 bar

Body Material

Aluminium

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

3

Number of Positions

2

Model Number p

172962

Model Number (p)

172962

Country of Origin

Hungary

You may be interested in
Festo Filter Regulator Lubricator
BD 227.190Each (Exc. Vat)