Technical Document
Specifications
Brand
FestoConnection Port Thread
G 1/8
Function
2/2 Closed, Monostable
Thread Size
1/8
Thread Standard
G
Manufacturer Series
HEL
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
165076
Model Number (p)
165076
Country of Origin
Hungary
BD 48.780
BD 48.780 Each (Exc. Vat)
BD 53.658
BD 53.658 Each (inc. VAT)
1
BD 48.780
BD 48.780 Each (Exc. Vat)
BD 53.658
BD 53.658 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoConnection Port Thread
G 1/8
Function
2/2 Closed, Monostable
Thread Size
1/8
Thread Standard
G
Manufacturer Series
HEL
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
165076
Model Number (p)
165076
Country of Origin
Hungary