Technical Document
Specifications
Brand
FestoConnection Port Thread
G 3/8
Function
2/2 Closed, Monostable
Thread Size
3/8
Thread Standard
G
Manufacturer Series
HEL
Maximum Operating Pressure
16 bar
Body Material
Aluminium
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Number of Positions
2
Number of Ports
2
Model Number p
170691
Country of Origin
Hungary
BD 64.906
BD 64.906 Each (Exc. Vat)
BD 71.397
BD 71.397 Each (inc. VAT)
1
BD 64.906
BD 64.906 Each (Exc. Vat)
BD 71.397
BD 71.397 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FestoConnection Port Thread
G 3/8
Function
2/2 Closed, Monostable
Thread Size
3/8
Thread Standard
G
Manufacturer Series
HEL
Maximum Operating Pressure
16 bar
Body Material
Aluminium
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Number of Positions
2
Number of Ports
2
Model Number p
170691
Country of Origin
Hungary
