Festo HGL Series Non Return Valve, 530038

RS Stock No.: 121-4374Brand: FestoManufacturers Part No.: HGL-M5-QS-4
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

Festo

Type

Non-Return Check Valve

Manufacturer Series

HGL

Threaded Inlet Thread Standard

Metric

Threaded Inlet Thread Size

5 mm

Body Material

Zinc

Model Number p

530038

Model Number (p)

530038

Country of Origin

India

Product details

Festo HGL Series Piloted Check Valves

HGL series features pilot operated check valves which allow air to flow provided a signal is present at the pilot signal port. If no pilot signal is applied, the valves shut off the exhaust air from the drive. Festo check valves are suitable for use in safety related systems and can be used for short duration positioning and braking of pneumatic actuators. Featuring male thread connections M5, G1/8, G1/4, G3/8 and G1/2. With a flow rate/speed of 130 to 1,400 l/min, these valves are robust and durable.

Features and Benefits

• Corrosion resistance class CRC 2
• Suitable for safety-related systems
• Swivel connection after mounting if required
• Metric and imperial sizes available
• Can be used in lubricated air systems
• NBR seals
• Copper and PTFE free
• Compact design

Stock information temporarily unavailable.

BD 22.336

BD 22.336 Each (Exc. Vat)

BD 24.570

BD 24.570 Each (inc. VAT)

Festo HGL Series Non Return Valve, 530038

BD 22.336

BD 22.336 Each (Exc. Vat)

BD 24.570

BD 24.570 Each (inc. VAT)

Festo HGL Series Non Return Valve, 530038
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 22.336
5 - 9BD 21.444
10+BD 20.559

Technical Document

Specifications

Brand

Festo

Type

Non-Return Check Valve

Manufacturer Series

HGL

Threaded Inlet Thread Standard

Metric

Threaded Inlet Thread Size

5 mm

Body Material

Zinc

Model Number p

530038

Model Number (p)

530038

Country of Origin

India

Product details

Festo HGL Series Piloted Check Valves

HGL series features pilot operated check valves which allow air to flow provided a signal is present at the pilot signal port. If no pilot signal is applied, the valves shut off the exhaust air from the drive. Festo check valves are suitable for use in safety related systems and can be used for short duration positioning and braking of pneumatic actuators. Featuring male thread connections M5, G1/8, G1/4, G3/8 and G1/2. With a flow rate/speed of 130 to 1,400 l/min, these valves are robust and durable.

Features and Benefits

• Corrosion resistance class CRC 2
• Suitable for safety-related systems
• Swivel connection after mounting if required
• Metric and imperial sizes available
• Can be used in lubricated air systems
• NBR seals
• Copper and PTFE free
• Compact design