Festo 5/2 Double Solenoid Pneumatic Solenoid Valve - Pneumatic G 1/4 JH Series, 10408

RS Stock No.: 136-6485Brand: FestoManufacturers Part No.: JH-5-1/4
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Festo

Function

5/2 Double Solenoid

Connection Port Thread

G 1/4

Actuation Type

Pneumatic

Manufacturer Series

JH

Mounting Style

Manifold

Body Material

Aluminium

Maximum Flow Rate

1100L/min

Minimum Operating Pressure

0bar

Maximum Operating Pressure

8 bar

Thread Size

1/4in

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Thread Standard

G

Country of Origin

China

Product details

FESTO Tiger Classic Solenoid Valves - Pneumatic Control Valve

Introducing our Tiger Classic Valves. These pneumatic valves are suitable for mounting onto a PAL manifold strip and PRS manifold block with hollow bolts. The manifold strip and manifold block feature 2-6 pneumatic valve positions. Vacant positions have the option to be sealed on PAL manifold strips through the use of blanking caps or blanking plates.

Features & Benefits

• These solenoid valves are sturdy and reliable
• All dependant on the choice of connection, normally-open or normally-closed function
• Separate pressure levels can be provided to individual control valves. This is through the use of hollow bolts with threaded connections
• Very durable poppet valve concept for all 3/2 and 5/2-way valves
• RoHS compliant (Restriction of Hazardous Substances)
• F Solenoid coil with electrical actuation
• Variation of high flow rates of up to 7500 l/min
• Pipe (hose) thread available in sizes G1/8 and G1/4
• Proven assembly on PAL or PRS manifold strips with hollow bolts
• Optimised response times with patented U-ring and servo control
• With internal or external pilot air

Applications

• PAL Manifold Strips
• PRS Manifold Blocks

Stock information temporarily unavailable.

BD 80.020

BD 80.020 Each (Exc. Vat)

BD 88.022

BD 88.022 Each (inc. VAT)

Festo 5/2 Double Solenoid Pneumatic Solenoid Valve - Pneumatic G 1/4 JH Series, 10408

BD 80.020

BD 80.020 Each (Exc. Vat)

BD 88.022

BD 88.022 Each (inc. VAT)

Festo 5/2 Double Solenoid Pneumatic Solenoid Valve - Pneumatic G 1/4 JH Series, 10408
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Function

5/2 Double Solenoid

Connection Port Thread

G 1/4

Actuation Type

Pneumatic

Manufacturer Series

JH

Mounting Style

Manifold

Body Material

Aluminium

Maximum Flow Rate

1100L/min

Minimum Operating Pressure

0bar

Maximum Operating Pressure

8 bar

Thread Size

1/4in

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Thread Standard

G

Country of Origin

China

Product details

FESTO Tiger Classic Solenoid Valves - Pneumatic Control Valve

Introducing our Tiger Classic Valves. These pneumatic valves are suitable for mounting onto a PAL manifold strip and PRS manifold block with hollow bolts. The manifold strip and manifold block feature 2-6 pneumatic valve positions. Vacant positions have the option to be sealed on PAL manifold strips through the use of blanking caps or blanking plates.

Features & Benefits

• These solenoid valves are sturdy and reliable
• All dependant on the choice of connection, normally-open or normally-closed function
• Separate pressure levels can be provided to individual control valves. This is through the use of hollow bolts with threaded connections
• Very durable poppet valve concept for all 3/2 and 5/2-way valves
• RoHS compliant (Restriction of Hazardous Substances)
• F Solenoid coil with electrical actuation
• Variation of high flow rates of up to 7500 l/min
• Pipe (hose) thread available in sizes G1/8 and G1/4
• Proven assembly on PAL or PRS manifold strips with hollow bolts
• Optimised response times with patented U-ring and servo control
• With internal or external pilot air

Applications

• PAL Manifold Strips
• PRS Manifold Blocks