Festo 5/2 Solenoid Pilot Valve - Electrical G 1/4 JMFH Series, 19789

RS Stock No.: 175-4625Brand: FestoManufacturers Part No.: JMFH-5-1/4-B
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Festo

Function

5/2

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

JMFH

Mounting Style

Through Hole

Number of Ports

5/2

Body Material

Aluminium

Maximum Flow Rate

1600L/min

Minimum Operating Pressure

2bar

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Thread Size

1/4in

Thread Standard

G

Model Number (p)

19789

Country of Origin

China

Product details

JMFH Series Solenoid Valves

The JMFH series of double solenoid valves are part of the Tiger Classic range and are ideal for use in pneumatic applications. These highly durable valves are available with 5/2 way function in a range of G thread pipe sizes, depending on the connection you require. They can be mounted on PAL manifold strips or on PRS manifold blocks.

Features and Benefits

• Double solenoid, for F solenoid coil
• Maximum operating pressure of 8 bar
• 5/2 way valve
• Internal pilot air supply
• Operating temperature range of -5 to 40 °C
• IP65 protection rating
• Electrical actuation
• Sturdy and reliable
• Aluminium housing
• Highly durable poppet seat design
• Optimised response times
• Easily interchangeable solenoid coils

You may be interested in
Stock information temporarily unavailable.

BD 153.681

BD 153.681 Each (Exc. Vat)

BD 169.049

BD 169.049 Each (inc. VAT)

Festo 5/2 Solenoid Pilot Valve - Electrical G 1/4 JMFH Series, 19789

BD 153.681

BD 153.681 Each (Exc. Vat)

BD 169.049

BD 169.049 Each (inc. VAT)

Festo 5/2 Solenoid Pilot Valve - Electrical G 1/4 JMFH Series, 19789
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Festo

Function

5/2

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

JMFH

Mounting Style

Through Hole

Number of Ports

5/2

Body Material

Aluminium

Maximum Flow Rate

1600L/min

Minimum Operating Pressure

2bar

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Thread Size

1/4in

Thread Standard

G

Model Number (p)

19789

Country of Origin

China

Product details

JMFH Series Solenoid Valves

The JMFH series of double solenoid valves are part of the Tiger Classic range and are ideal for use in pneumatic applications. These highly durable valves are available with 5/2 way function in a range of G thread pipe sizes, depending on the connection you require. They can be mounted on PAL manifold strips or on PRS manifold blocks.

Features and Benefits

• Double solenoid, for F solenoid coil
• Maximum operating pressure of 8 bar
• 5/2 way valve
• Internal pilot air supply
• Operating temperature range of -5 to 40 °C
• IP65 protection rating
• Electrical actuation
• Sturdy and reliable
• Aluminium housing
• Highly durable poppet seat design
• Optimised response times
• Easily interchangeable solenoid coils

You may be interested in