Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Festo Clamping Piece

RS Stock No.: 271-7235Brand: FestoManufacturers Part No.: KPE-25
brand-logo
View all in Compressed Air Accessories

Technical Document

Specifications

Brand

Festo

Accessory Type

Clamping Piece

Connection Thread Size

M10

Pipe Outside Diameter 1

55mm

Pipe Outside Diameter 2

25mm

Maximum Operating Pressure

10 bar

Country of Origin

Germany

Stock information temporarily unavailable.

BD 625.380

BD 625.380 Each (Exc. Vat)

BD 687.918

BD 687.918 Each (inc. VAT)

Festo Clamping Piece

BD 625.380

BD 625.380 Each (Exc. Vat)

BD 687.918

BD 687.918 Each (inc. VAT)

Festo Clamping Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Accessory Type

Clamping Piece

Connection Thread Size

M10

Pipe Outside Diameter 1

55mm

Pipe Outside Diameter 2

25mm

Maximum Operating Pressure

10 bar

Country of Origin

Germany