Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Brass Male Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

RS Stock No.: 181-6171Brand: FestoManufacturers Part No.: KS4-1/4-IDistrelec Article No.: 30421648
brand-logo

Technical Document

Specifications

Brand

Festo

Threaded Connection

G 1/4 Female

Coupling Gender

Male

Thread Size

1/4in

Coupling Type

Quick Connect Coupling Plug

Manufacturer Series

KS4

Connection Type

Threaded

Material

Brass

Thread Gender

Female

Thread Standard

G

Maximum Operating Pressure

12bar

Finish

Nickel Plated

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Festo K Series Pneumatic Quick Connect Sockets and Plugs

Quick connect couplers allow fast connection to tubing, hose or pipe, whilst giving a sealed connection so as not to reduce pressure in a pneumatic system. the connectors are designed to be reliable and allow tube coupling and uncoupling at speed. Festo reliable pneumatic fittings offer you several benefits which are outlined below.

Features and Benefits:

• Nickel-plated brass
• Operating pressure -0.95 bar to 12 bar
• Compressed air to ISO 8573-1:2010 [7:–:–]
• Ambient temperature: -10 °C to +60 °C
• Corrosion resistance class 1 (low corrosion stress)

Festo Pneumatic Quick Connect Coupling

Stock information temporarily unavailable.

BD 2.524

BD 2.524 Each (Exc. Vat)

BD 2.776

BD 2.776 Each (inc. VAT)

Festo Brass Male Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

BD 2.524

BD 2.524 Each (Exc. Vat)

BD 2.776

BD 2.776 Each (inc. VAT)

Festo Brass Male Pneumatic Quick Connect Coupling, G 1/4 Female Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Threaded Connection

G 1/4 Female

Coupling Gender

Male

Thread Size

1/4in

Coupling Type

Quick Connect Coupling Plug

Manufacturer Series

KS4

Connection Type

Threaded

Material

Brass

Thread Gender

Female

Thread Standard

G

Maximum Operating Pressure

12bar

Finish

Nickel Plated

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Festo K Series Pneumatic Quick Connect Sockets and Plugs

Quick connect couplers allow fast connection to tubing, hose or pipe, whilst giving a sealed connection so as not to reduce pressure in a pneumatic system. the connectors are designed to be reliable and allow tube coupling and uncoupling at speed. Festo reliable pneumatic fittings offer you several benefits which are outlined below.

Features and Benefits:

• Nickel-plated brass
• Operating pressure -0.95 bar to 12 bar
• Compressed air to ISO 8573-1:2010 [7:–:–]
• Ambient temperature: -10 °C to +60 °C
• Corrosion resistance class 1 (low corrosion stress)

Festo Pneumatic Quick Connect Coupling