Technical Document
Specifications
Brand
FestoManufacturer Series
D
Typical Flow Rate
8L/min
Drain Capacity
110ml
Maximum Operating Pressure
16 bar
Minimum Operating Pressure
0bar
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Bowl Material
Polycarbonate
Country of Origin
Hungary
BD 43.722
BD 43.722 Each (Exc. Vat)
BD 48.094
BD 48.094 Each (inc. VAT)
1
BD 43.722
BD 43.722 Each (Exc. Vat)
BD 48.094
BD 48.094 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoManufacturer Series
D
Typical Flow Rate
8L/min
Drain Capacity
110ml
Maximum Operating Pressure
16 bar
Minimum Operating Pressure
0bar
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Bowl Material
Polycarbonate
Country of Origin
Hungary