Technical Document
Specifications
Brand
FestoManufacturer Series
D
Typical Flow Rate
3L/min
Maximum Operating Pressure
16 bar
Minimum Operating Pressure
0bar
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Bowl Material
Polycarbonate
Country of Origin
Hungary
Stock information temporarily unavailable.
BD 31.686
BD 31.686 Each (Exc. Vat)
BD 34.855
BD 34.855 Each (inc. VAT)
Festo Pneumatic Air Lubricator, 0bar to 16 bar, D Series
1
BD 31.686
BD 31.686 Each (Exc. Vat)
BD 34.855
BD 34.855 Each (inc. VAT)
Festo Pneumatic Air Lubricator, 0bar to 16 bar, D Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoManufacturer Series
D
Typical Flow Rate
3L/min
Maximum Operating Pressure
16 bar
Minimum Operating Pressure
0bar
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Bowl Material
Polycarbonate
Country of Origin
Hungary