Technical Document
Specifications
Brand
FestoPort Connection
G 1/4
Maximum Outlet Pressure
7bar
Minimum Outlet Pressure
0.5bar
Maximum Input Pressure
16bar
Manufacturer Series
D
Typical Flow Rate
2200L/min
Model Number p
192311
Country of Origin
Hungary
BD 63.436
BD 63.436 Each (Exc. Vat)
BD 69.780
BD 69.780 Each (inc. VAT)
1
BD 63.436
BD 63.436 Each (Exc. Vat)
BD 69.780
BD 69.780 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoPort Connection
G 1/4
Maximum Outlet Pressure
7bar
Minimum Outlet Pressure
0.5bar
Maximum Input Pressure
16bar
Manufacturer Series
D
Typical Flow Rate
2200L/min
Model Number p
192311
Country of Origin
Hungary