Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo G 1/4 Pneumatic Regulator - 0.5bar to 12bar, 1/4 in, 16bar max. input, 159625

RS Stock No.: 202-2083Brand: FestoManufacturers Part No.: LR-1/4-D-MINIDistrelec Article No.: 30396500
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

Festo

Port Connection

G 1/4

Maximum Outlet Pressure

12bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

16bar

Manufacturer Series

D

Pressure Gauge Port Size

G 1/4

Port Connection Thread Size

1/4 in

Pressure Gauge Port Thread Size

1/4 in

Maximum Flow Rate

12500L/min

Typical Flow Rate

1500L/min

Port Connection Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Model Number p

159625

Overall Dimensions

76 x 64 x 95mm

Overall Width

64mm

Overall Length

76mm

Overall Height

95mm

Model Number (p)

159625

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 31.784

BD 31.784 Each (Exc. Vat)

BD 34.962

BD 34.962 Each (inc. VAT)

Festo G 1/4 Pneumatic Regulator - 0.5bar to 12bar, 1/4 in, 16bar max. input, 159625

BD 31.784

BD 31.784 Each (Exc. Vat)

BD 34.962

BD 34.962 Each (inc. VAT)

Festo G 1/4 Pneumatic Regulator - 0.5bar to 12bar, 1/4 in, 16bar max. input, 159625
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Port Connection

G 1/4

Maximum Outlet Pressure

12bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

16bar

Manufacturer Series

D

Pressure Gauge Port Size

G 1/4

Port Connection Thread Size

1/4 in

Pressure Gauge Port Thread Size

1/4 in

Maximum Flow Rate

12500L/min

Typical Flow Rate

1500L/min

Port Connection Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Model Number p

159625

Overall Dimensions

76 x 64 x 95mm

Overall Width

64mm

Overall Length

76mm

Overall Height

95mm

Model Number (p)

159625

Country of Origin

Hungary