Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo G 1/4 Pneumatic Regulator - 0.5bar to 12bar, 16bar max. input, 162591

RS Stock No.: 202-2085Brand: FestoManufacturers Part No.: LR-1/4-D-O-MINI
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

Festo

Port Connection

G 1/4

Maximum Outlet Pressure

12bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

16bar

Manufacturer Series

D

Typical Flow Rate

1500L/min

Model Number p

162591

Model Number (p)

162591

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 26.649

BD 26.649 Each (Exc. Vat)

BD 29.314

BD 29.314 Each (inc. VAT)

Festo G 1/4 Pneumatic Regulator - 0.5bar to 12bar, 16bar max. input, 162591

BD 26.649

BD 26.649 Each (Exc. Vat)

BD 29.314

BD 29.314 Each (inc. VAT)

Festo G 1/4 Pneumatic Regulator - 0.5bar to 12bar, 16bar max. input, 162591
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Port Connection

G 1/4

Maximum Outlet Pressure

12bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

16bar

Manufacturer Series

D

Typical Flow Rate

1500L/min

Model Number p

162591

Model Number (p)

162591

Country of Origin

Hungary