Technical Document
Specifications
Brand
FestoPort Connection
G 1/8
Maximum Outlet Pressure
7bar
Minimum Outlet Pressure
0.5bar
Maximum Input Pressure
16bar
Manufacturer Series
D
Typical Flow Rate
1000L/min
Minimum Operating Temperature
+10°C
Maximum Operating Temperature
+60°C
Model Number p
192299
Proof Pressure
0.2bar
Country of Origin
Hungary
BD 45.089
BD 45.089 Each (Exc. Vat)
BD 49.598
BD 49.598 Each (inc. VAT)
1
BD 45.089
BD 45.089 Each (Exc. Vat)
BD 49.598
BD 49.598 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoPort Connection
G 1/8
Maximum Outlet Pressure
7bar
Minimum Outlet Pressure
0.5bar
Maximum Input Pressure
16bar
Manufacturer Series
D
Typical Flow Rate
1000L/min
Minimum Operating Temperature
+10°C
Maximum Operating Temperature
+60°C
Model Number p
192299
Proof Pressure
0.2bar
Country of Origin
Hungary