Technical Document
Specifications
Brand
FestoPort Connection
G 3/8
Maximum Outlet Pressure
12bar
Minimum Outlet Pressure
0.5bar
Maximum Input Pressure
16bar
Manufacturer Series
D
Typical Flow Rate
3200L/min
Model Number p
162593
Country of Origin
Hungary
BD 49.154
BD 49.154 Each (Exc. Vat)
BD 54.069
BD 54.069 Each (inc. VAT)
1
BD 49.154
BD 49.154 Each (Exc. Vat)
BD 54.069
BD 54.069 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoPort Connection
G 3/8
Maximum Outlet Pressure
12bar
Minimum Outlet Pressure
0.5bar
Maximum Input Pressure
16bar
Manufacturer Series
D
Typical Flow Rate
3200L/min
Model Number p
162593
Country of Origin
Hungary