Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Festo G 1/4 Pneumatic Regulator - 0.1bar to 10bar, 1/4in, 12bar max. input, 159502

RS Stock No.: 121-5640Brand: FestoManufacturers Part No.: LRP-1/4-10
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

Festo

Port Connection

G 1/4

Maximum Outlet Pressure

10bar

Minimum Outlet Pressure

0.1bar

Maximum Input Pressure

12bar

Pressure Gauge Port Size

G 1/4

Port Connection Thread Size

1/4in

Pressure Gauge Port Thread Size

1/4in

Maximum Flow Rate

2300L/min

Typical Flow Rate

2300L/min

Port Connection Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Model Number p

159502

Overall Dimensions

50 x 50 x 111mm

Overall Height

111mm

Overall Width

50mm

Pressure Gauge Port Thread Standard

G

Overall Length

50mm

Model Number (p)

159502

Country of Origin

Hungary

Product details

LRP Series PrLRP Series Precision Pressure Regulatorecision Pressure Regulator

The LRP series of precision pressure regulators by FESTO offer precise pressure adjustment, both in static and dynamic applications. The regulator benefits from good response characteristics during rapid changes to the operating pressure and flow rate.

Features and Benefits

  • Suitable for sensitive applications requiring a hysteresis of 0.02 bar

  • In the event of a failure of the compressed air supply, the outlet pressure is vented via a connection to the secondary venting

  • The outlet pressure can be set within the pressure regulation range

  • Operating pressure fluctuations are almost entirely compensated

  • The regulating valve has a pilot-actuated precision constructional design

Regulators and Filter Regulators

You may be interested in
Stock information temporarily unavailable.

BD 128.725

BD 128.725 Each (Exc. Vat)

BD 141.597

BD 141.597 Each (inc. VAT)

Festo G 1/4 Pneumatic Regulator - 0.1bar to 10bar, 1/4in, 12bar max. input, 159502

BD 128.725

BD 128.725 Each (Exc. Vat)

BD 141.597

BD 141.597 Each (inc. VAT)

Festo G 1/4 Pneumatic Regulator - 0.1bar to 10bar, 1/4in, 12bar max. input, 159502
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 128.725
5 - 9BD 123.574
10+BD 119.112
You may be interested in

Technical Document

Specifications

Brand

Festo

Port Connection

G 1/4

Maximum Outlet Pressure

10bar

Minimum Outlet Pressure

0.1bar

Maximum Input Pressure

12bar

Pressure Gauge Port Size

G 1/4

Port Connection Thread Size

1/4in

Pressure Gauge Port Thread Size

1/4in

Maximum Flow Rate

2300L/min

Typical Flow Rate

2300L/min

Port Connection Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Model Number p

159502

Overall Dimensions

50 x 50 x 111mm

Overall Height

111mm

Overall Width

50mm

Pressure Gauge Port Thread Standard

G

Overall Length

50mm

Model Number (p)

159502

Country of Origin

Hungary

Product details

LRP Series PrLRP Series Precision Pressure Regulatorecision Pressure Regulator

The LRP series of precision pressure regulators by FESTO offer precise pressure adjustment, both in static and dynamic applications. The regulator benefits from good response characteristics during rapid changes to the operating pressure and flow rate.

Features and Benefits

  • Suitable for sensitive applications requiring a hysteresis of 0.02 bar

  • In the event of a failure of the compressed air supply, the outlet pressure is vented via a connection to the secondary venting

  • The outlet pressure can be set within the pressure regulation range

  • Operating pressure fluctuations are almost entirely compensated

  • The regulating valve has a pilot-actuated precision constructional design

Regulators and Filter Regulators

You may be interested in