Festo LRP Threaded Regulator, G 1/4

RS Stock No.: 288-3483Brand: FestoManufacturers Part No.: LRP-1/4-2,5-EX4
brand-logo

Technical Document

Specifications

Brand

Festo

Threaded Inlet Port

G 1/4

Minimum Outlet Pressure

1bar

Maximum Outlet Pressure

12bar

Manufacturer Series

LRP

Inlet Port Type

Threaded

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 156.750

BD 156.750 Each (Exc. Vat)

BD 172.425

BD 172.425 Each (inc. VAT)

Festo LRP Threaded Regulator, G 1/4

BD 156.750

BD 156.750 Each (Exc. Vat)

BD 172.425

BD 172.425 Each (inc. VAT)

Festo LRP Threaded Regulator, G 1/4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Threaded Inlet Port

G 1/4

Minimum Outlet Pressure

1bar

Maximum Outlet Pressure

12bar

Manufacturer Series

LRP

Inlet Port Type

Threaded

Country of Origin

Hungary