Festo G 1/4 Pneumatic Regulator - 0.5bar to 12bar, 16bar max. input, 194628

RS Stock No.: 203-0442Brand: FestoManufacturers Part No.: LRS-1/4-D-O-MIDI
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

Festo

Port Connection

G 1/4

Maximum Outlet Pressure

12bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

16bar

Manufacturer Series

D

Typical Flow Rate

2100L/min

Model Number p

194628

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 122.089

BD 122.089 Each (Exc. Vat)

BD 134.298

BD 134.298 Each (inc. VAT)

Festo G 1/4 Pneumatic Regulator - 0.5bar to 12bar, 16bar max. input, 194628

BD 122.089

BD 122.089 Each (Exc. Vat)

BD 134.298

BD 134.298 Each (inc. VAT)

Festo G 1/4 Pneumatic Regulator - 0.5bar to 12bar, 16bar max. input, 194628
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Port Connection

G 1/4

Maximum Outlet Pressure

12bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

16bar

Manufacturer Series

D

Typical Flow Rate

2100L/min

Model Number p

194628

Country of Origin

Hungary