Festo Analogue Pressure Gauge 10bar Inline 15mm Outside Diameter

RS Stock No.: 288-7761Brand: FestoManufacturers Part No.: MA-15-10-QS-6
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

Festo

Maximum Pressure Measurement

10bar

Mounting Type

Inline

Minimum Pressure Measurement

0bar

Display Type

Analogue

Gauge Outside Diameter

15mm

Series

MA

Country of Origin

Japan

Stock information temporarily unavailable.

BD 17.820

BD 17.820 Each (Exc. Vat)

BD 19.602

BD 19.602 Each (inc. VAT)

Festo Analogue Pressure Gauge 10bar Inline 15mm Outside Diameter

BD 17.820

BD 17.820 Each (Exc. Vat)

BD 19.602

BD 19.602 Each (inc. VAT)

Festo Analogue Pressure Gauge 10bar Inline 15mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Maximum Pressure Measurement

10bar

Mounting Type

Inline

Minimum Pressure Measurement

0bar

Display Type

Analogue

Gauge Outside Diameter

15mm

Series

MA

Country of Origin

Japan