Festo R 1/8 Analogue Pressure Gauge 16bar Back Entry 40mm Outside Diameter

RS Stock No.: 202-3080Brand: FestoManufacturers Part No.: MA-40-16-1/8-EN-DPA
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

Festo

Maximum Pressure Measurement

16bar

Mounting Type

Back Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

R 1/8

Gauge Outside Diameter

40mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Pressure Gauge Type

Dial

Country of Origin

Poland

Stock information temporarily unavailable.

BD 8.965

BD 8.965 Each (Exc. Vat)

BD 9.861

BD 9.861 Each (inc. VAT)

Festo R 1/8 Analogue Pressure Gauge 16bar Back Entry 40mm Outside Diameter

BD 8.965

BD 8.965 Each (Exc. Vat)

BD 9.861

BD 9.861 Each (inc. VAT)

Festo R 1/8 Analogue Pressure Gauge 16bar Back Entry 40mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Maximum Pressure Measurement

16bar

Mounting Type

Back Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

R 1/8

Gauge Outside Diameter

40mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Pressure Gauge Type

Dial

Country of Origin

Poland