Technical Document
Specifications
Brand
FestoFunction
5/3
Connection Port Thread
G 1/4
Actuation Type
Electrical
Manufacturer Series
MFH
Mounting Style
Through Hole
Number of Ports
5/2
Body Material
Aluminium
Maximum Flow Rate
1600L/min
Minimum Operating Pressure
3bar
Maximum Operating Pressure
10bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
Thread Size
1/8in
Model Number (p)
19787
Country of Origin
China
Product details
FESTO MFH Series Solenoid Valves
The MFH series of single solenoid valves form part of the Tiger Classic range of valves which are ideal for use in pneumatic or electrical applications. These highly durable valves are available with 5/2 way or 3/2 way function in a range of G thread pipe sizes, depending on the connection you require. These solenoid valves can be mounted on PAL manifold strips or on PRS manifold blocks.
Features and Benefits
The Tiger Classic range of solenoid pneumatic valves are sturdy and reliable, with an IP65 protection rating and aluminium housing
Internal pilot air supply with a compressed air operating medium
Easily interchangeable solenoid coils
Electrical actuation with F solenoid coil and mechanical spring reset
The solenoid valve has a highly durable poppet seat design
The FESTO solenoid valves have optimised response times with U-ring and servo control and a maximum operating pressure of 8 bar
Operating temperature range of -5 to 40 °C
Throttleable exhaust air function
This range features electrically or pneumatically actuated valves
BD 196.158
BD 196.158 Each (Exc. Vat)
BD 215.774
BD 215.774 Each (inc. VAT)
1
BD 196.158
BD 196.158 Each (Exc. Vat)
BD 215.774
BD 215.774 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoFunction
5/3
Connection Port Thread
G 1/4
Actuation Type
Electrical
Manufacturer Series
MFH
Mounting Style
Through Hole
Number of Ports
5/2
Body Material
Aluminium
Maximum Flow Rate
1600L/min
Minimum Operating Pressure
3bar
Maximum Operating Pressure
10bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
Thread Size
1/8in
Model Number (p)
19787
Country of Origin
China
Product details
FESTO MFH Series Solenoid Valves
The MFH series of single solenoid valves form part of the Tiger Classic range of valves which are ideal for use in pneumatic or electrical applications. These highly durable valves are available with 5/2 way or 3/2 way function in a range of G thread pipe sizes, depending on the connection you require. These solenoid valves can be mounted on PAL manifold strips or on PRS manifold blocks.
Features and Benefits
The Tiger Classic range of solenoid pneumatic valves are sturdy and reliable, with an IP65 protection rating and aluminium housing
Internal pilot air supply with a compressed air operating medium
Easily interchangeable solenoid coils
Electrical actuation with F solenoid coil and mechanical spring reset
The solenoid valve has a highly durable poppet seat design
The FESTO solenoid valves have optimised response times with U-ring and servo control and a maximum operating pressure of 8 bar
Operating temperature range of -5 to 40 °C
Throttleable exhaust air function
This range features electrically or pneumatically actuated valves