Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo MH series 4 station Manifold Assembly, 197248

RS Stock No.: 203-1301Brand: FestoManufacturers Part No.: MHA1-PR4-3-M3-PI-PCB
brand-logo

Technical Document

Specifications

Brand

Festo

Number of Stations

4

Manufacturer Series

MH

Type

Manifold Assembly

Thread Size

3 mm, 5mm

Thread Standard

Metric

Model Number

197248

Country of Origin

Germany

Stock information temporarily unavailable.

BD 28.594

BD 28.594 Each (Exc. Vat)

BD 31.453

BD 31.453 Each (inc. VAT)

Festo MH series 4 station Manifold Assembly, 197248

BD 28.594

BD 28.594 Each (Exc. Vat)

BD 31.453

BD 31.453 Each (inc. VAT)

Festo MH series 4 station Manifold Assembly, 197248
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Number of Stations

4

Manufacturer Series

MH

Type

Manifold Assembly

Thread Size

3 mm, 5mm

Thread Standard

Metric

Model Number

197248

Country of Origin

Germany