Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo MHA series 10 station M5, M7 Manifold for use with Solenoid Valve MHA2, 525131

RS Stock No.: 279-5370Brand: FestoManufacturers Part No.: MHA2-PR10-5-M5
brand-logo

Technical Document

Specifications

Brand

Festo

Number of Stations

10

Connection Port Thread

M5, M7

Manufacturer Series

MHA

Type

Manifold

Body Material

Aluminium Alloy

For Use With

Solenoid Valve MHA2

Model Number

525131

Country of Origin

Germany

Stock information temporarily unavailable.

BD 117.606

BD 117.606 Each (Exc. Vat)

BD 129.367

BD 129.367 Each (inc. VAT)

Festo MHA series 10 station M5, M7 Manifold for use with Solenoid Valve MHA2, 525131

BD 117.606

BD 117.606 Each (Exc. Vat)

BD 129.367

BD 129.367 Each (inc. VAT)

Festo MHA series 10 station M5, M7 Manifold for use with Solenoid Valve MHA2, 525131
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Number of Stations

10

Connection Port Thread

M5, M7

Manufacturer Series

MHA

Type

Manifold

Body Material

Aluminium Alloy

For Use With

Solenoid Valve MHA2

Model Number

525131

Country of Origin

Germany