Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo MHP2 series 4 station M7 Manifold Block for use with Solenoid Valve MHP2, 525123

RS Stock No.: 279-5403Brand: FestoManufacturers Part No.: MHP2-PR4-5
brand-logo

Technical Document

Specifications

Brand

Festo

Number of Stations

4

Connection Port Thread

M7

Manufacturer Series

MHP2

Type

Manifold Block

Body Material

Aluminium Alloy

For Use With

Solenoid Valve MHP2

Model Number

525123

Country of Origin

Germany

Stock information temporarily unavailable.

BD 43.659

BD 43.659 Each (Exc. Vat)

BD 48.025

BD 48.025 Each (inc. VAT)

Festo MHP2 series 4 station M7 Manifold Block for use with Solenoid Valve MHP2, 525123

BD 43.659

BD 43.659 Each (Exc. Vat)

BD 48.025

BD 48.025 Each (inc. VAT)

Festo MHP2 series 4 station M7 Manifold Block for use with Solenoid Valve MHP2, 525123
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Number of Stations

4

Connection Port Thread

M7

Manufacturer Series

MHP2

Type

Manifold Block

Body Material

Aluminium Alloy

For Use With

Solenoid Valve MHP2

Model Number

525123

Country of Origin

Germany