Festo 5/2 Monostable Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical MN1H Series, 159699

RS Stock No.: 203-7243Brand: FestoManufacturers Part No.: MN1H-5/2-D-2-FR-C
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Festo

Function

5/2 Monostable

Actuation Type

Electrical

Manufacturer Series

MN1H

Mounting Style

Through Hole

Model Number (p)

159699

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 94.226

BD 94.226 Each (Exc. Vat)

BD 103.649

BD 103.649 Each (inc. VAT)

Festo 5/2 Monostable Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical MN1H Series, 159699

BD 94.226

BD 94.226 Each (Exc. Vat)

BD 103.649

BD 103.649 Each (inc. VAT)

Festo 5/2 Monostable Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical MN1H Series, 159699
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Function

5/2 Monostable

Actuation Type

Electrical

Manufacturer Series

MN1H

Mounting Style

Through Hole

Model Number (p)

159699

Country of Origin

Hungary