Festo MPPES Threaded Regulator, G 1/2 x G 1/2, G, G 1/2

RS Stock No.: 279-5433Brand: FestoManufacturers Part No.: MPPES-3-1/2-PU-PO-010
brand-logo

Technical Document

Specifications

Brand

Festo

Threaded Inlet Port

G 1/2

Minimum Outlet Pressure

0bar

Maximum Outlet Pressure

10bar

Outlet Port Type

Threaded

Manufacturer Series

MPPES

Inlet Port Type

Threaded

Tube Outlet Port

G 1/2

Threaded Outlet Port Thread Standard

G

Threaded Inlet Port Size

G 1/2

Country of Origin

Bulgaria

Stock information temporarily unavailable.

BD 817.058

BD 817.058 Each (Exc. Vat)

BD 898.764

BD 898.764 Each (inc. VAT)

Festo MPPES Threaded Regulator, G 1/2 x G 1/2, G, G 1/2

BD 817.058

BD 817.058 Each (Exc. Vat)

BD 898.764

BD 898.764 Each (inc. VAT)

Festo MPPES Threaded Regulator, G 1/2 x G 1/2, G, G 1/2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Threaded Inlet Port

G 1/2

Minimum Outlet Pressure

0bar

Maximum Outlet Pressure

10bar

Outlet Port Type

Threaded

Manufacturer Series

MPPES

Inlet Port Type

Threaded

Tube Outlet Port

G 1/2

Threaded Outlet Port Thread Standard

G

Threaded Inlet Port Size

G 1/2

Country of Origin

Bulgaria