Technical Document
Specifications
Brand
FestoThreaded Inlet Port
G 1/4
Minimum Outlet Pressure
0bar
Maximum Outlet Pressure
10bar
Outlet Port Type
Threaded
Manufacturer Series
MPPES
Inlet Port Type
Threaded
Tube Outlet Port
G 1/4
Threaded Outlet Port Thread Standard
G
Threaded Inlet Port Size
G 1/4
Country of Origin
Bulgaria
BD 662.255
BD 662.255 Each (Exc. Vat)
BD 728.481
BD 728.481 Each (inc. VAT)
1
BD 662.255
BD 662.255 Each (Exc. Vat)
BD 728.481
BD 728.481 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoThreaded Inlet Port
G 1/4
Minimum Outlet Pressure
0bar
Maximum Outlet Pressure
10bar
Outlet Port Type
Threaded
Manufacturer Series
MPPES
Inlet Port Type
Threaded
Tube Outlet Port
G 1/4
Threaded Outlet Port Thread Standard
G
Threaded Inlet Port Size
G 1/4
Country of Origin
Bulgaria