Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo MPPES Threaded Regulator, G 1/4 x G 1/4, G, G 1/4

RS Stock No.: 279-5438Brand: FestoManufacturers Part No.: MPPES-3-1/4-2-420
brand-logo

Technical Document

Specifications

Brand

Festo

Threaded Inlet Port

G 1/4

Minimum Outlet Pressure

0bar

Maximum Outlet Pressure

2bar

Outlet Port Type

Threaded

Manufacturer Series

MPPES

Inlet Port Type

Threaded

Tube Outlet Port

G 1/4

Threaded Outlet Port Thread Standard

G

Threaded Inlet Port Size

G 1/4

Country of Origin

Bulgaria

Stock information temporarily unavailable.

BD 666.066

BD 666.066 Each (Exc. Vat)

BD 732.673

BD 732.673 Each (inc. VAT)

Festo MPPES Threaded Regulator, G 1/4 x G 1/4, G, G 1/4

BD 666.066

BD 666.066 Each (Exc. Vat)

BD 732.673

BD 732.673 Each (inc. VAT)

Festo MPPES Threaded Regulator, G 1/4 x G 1/4, G, G 1/4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Threaded Inlet Port

G 1/4

Minimum Outlet Pressure

0bar

Maximum Outlet Pressure

2bar

Outlet Port Type

Threaded

Manufacturer Series

MPPES

Inlet Port Type

Threaded

Tube Outlet Port

G 1/4

Threaded Outlet Port Thread Standard

G

Threaded Inlet Port Size

G 1/4

Country of Origin

Bulgaria