Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo 5/3 Closed Pneumatic Control Valve MPYE Series, G 3/8, G 3/8, 161981

RS Stock No.: 279-5460Brand: FestoManufacturers Part No.: MPYE-5-3/8-420-B
brand-logo

Technical Document

Specifications

Brand

Festo

Connection Port Thread

G 3/8

Function

5/3 Closed

Thread Size

G 3/8

Thread Standard

G

Manufacturer Series

MPYE

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

161981

Country of Origin

Bulgaria

Stock information temporarily unavailable.

BD 500.000

BD 500.000 Each (Exc. Vat)

BD 550.000

BD 550.000 Each (inc. VAT)

Festo 5/3 Closed Pneumatic Control Valve MPYE Series, G 3/8, G 3/8, 161981

BD 500.000

BD 500.000 Each (Exc. Vat)

BD 550.000

BD 550.000 Each (inc. VAT)

Festo 5/3 Closed Pneumatic Control Valve MPYE Series, G 3/8, G 3/8, 161981
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Connection Port Thread

G 3/8

Function

5/3 Closed

Thread Size

G 3/8

Thread Standard

G

Manufacturer Series

MPYE

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

161981

Country of Origin

Bulgaria