Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Pneumatic Soft Start Valve, 2000L/min, G 1/4 14 bar

RS Stock No.: 288-2676Brand: FestoManufacturers Part No.: MS4-DE-1/4-V230
brand-logo
View all in Pneumatic Soft Start Valves

Technical Document

Specifications

Brand

Festo

Supply Inlet Port

G 1/4

Manufacturer Series

MS

Maximum Operating Pressure

14 bar

Type

Soft Start Valve

Flow Rate

2000L/min

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 90.013

BD 90.013 Each (Exc. Vat)

BD 99.014

BD 99.014 Each (inc. VAT)

Festo Pneumatic Soft Start Valve, 2000L/min, G 1/4 14 bar

BD 90.013

BD 90.013 Each (Exc. Vat)

BD 99.014

BD 99.014 Each (inc. VAT)

Festo Pneumatic Soft Start Valve, 2000L/min, G 1/4 14 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Supply Inlet Port

G 1/4

Manufacturer Series

MS

Maximum Operating Pressure

14 bar

Type

Soft Start Valve

Flow Rate

2000L/min

Country of Origin

Hungary