Technical Document
Specifications
Brand
FestoFunction
3/2-way, Closed, Monostable
Connection Port Thread
G 1/4
Actuation Type
Pilot
Manufacturer Series
MS
Number of Ports
3
Body Material
PA
Minimum Operating Pressure
3bar
Maximum Operating Pressure
7 bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Country of Origin
Hungary
BD 47.810
BD 47.810 Each (Exc. Vat)
BD 52.591
BD 52.591 Each (inc. VAT)
1
BD 47.810
BD 47.810 Each (Exc. Vat)
BD 52.591
BD 52.591 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoFunction
3/2-way, Closed, Monostable
Connection Port Thread
G 1/4
Actuation Type
Pilot
Manufacturer Series
MS
Number of Ports
3
Body Material
PA
Minimum Operating Pressure
3bar
Maximum Operating Pressure
7 bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Country of Origin
Hungary