Technical Document
Specifications
Brand
FestoPort Connection
G 1/4
Maximum Outlet Pressure
1MPa
Minimum Outlet Pressure
0.1MPa
Maximum Input Pressure
10bar
Manufacturer Series
MS
Pressure Gauge Port Thread Size
1/4 in
Typical Flow Rate
1800L/min
Port Connection Thread Standard
G
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Overall Height
150mm
Model Number p
8099358
Overall Dimensions
57 x 40.2 x 150mm
Overall Width
40.2mm
Overall Length
57mm
Model Number (p)
8099358
Country of Origin
Hungary
BD 21.252
BD 21.252 Each (Exc. Vat)
BD 23.377
BD 23.377 Each (inc. VAT)
1
BD 21.252
BD 21.252 Each (Exc. Vat)
BD 23.377
BD 23.377 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoPort Connection
G 1/4
Maximum Outlet Pressure
1MPa
Minimum Outlet Pressure
0.1MPa
Maximum Input Pressure
10bar
Manufacturer Series
MS
Pressure Gauge Port Thread Size
1/4 in
Typical Flow Rate
1800L/min
Port Connection Thread Standard
G
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Overall Height
150mm
Model Number p
8099358
Overall Dimensions
57 x 40.2 x 150mm
Overall Width
40.2mm
Overall Length
57mm
Model Number (p)
8099358
Country of Origin
Hungary