Festo G 1/4 Pneumatic Regulator - 0.3bar to 7bar, 1/4in, 14bar max. input, 529417

RS Stock No.: 121-5659Brand: FestoManufacturers Part No.: MS4-LR-1/4-D6-AS
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

Festo

Port Connection

G 1/4

Maximum Outlet Pressure

7bar

Minimum Outlet Pressure

0.3bar

Maximum Input Pressure

14bar

Manufacturer Series

MS-LR

Pressure Gauge Port Size

G 1/4

Port Connection Thread Size

1/4in

Pressure Gauge Port Thread Size

1/4in

Maximum Flow Rate

7500L/min

Typical Flow Rate

1800L/min

Port Connection Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Overall Height

117.5mm

Model Number p

529417

Overall Dimensions

40 x 57 x 117.5mm

Overall Width

57mm

Pressure Gauge Port Thread Standard

G

Overall Length

40mm

Model Number (p)

529417

Country of Origin

Hungary

Product details

MS-LR Series Pressure Regulator

Festo MS-LR series pressure regulators maintain a constant working pressure, regardless of the pressure variations in the system and air consumption. The MS-LR series features excellent regulation characteristics with low hysteresis and primary pressure compensation.

Features and Benefits

  • The MS-LR series feature regulators which are available with and without secondary venting

  • They benefit from a high flow rate with minimal pressure drop

  • Two pressure gauge connections allow for different fitting options, with a return flow option already integrated within the pressure regulator

  • The pressure regulator has a compressed air and inert gases operating medium, with a directly controlled diaphragm regulator design structure

  • Optional pressure sensor and rotary knob pressure gauge

  • For installation into a control panel

Regulators and Filter Regulators

Stock information temporarily unavailable.

BD 25.982

BD 25.982 Each (Exc. Vat)

BD 28.580

BD 28.580 Each (inc. VAT)

Festo G 1/4 Pneumatic Regulator - 0.3bar to 7bar, 1/4in, 14bar max. input, 529417

BD 25.982

BD 25.982 Each (Exc. Vat)

BD 28.580

BD 28.580 Each (inc. VAT)

Festo G 1/4 Pneumatic Regulator - 0.3bar to 7bar, 1/4in, 14bar max. input, 529417
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 25.982
5 - 9BD 25.372
10+BD 24.717

Technical Document

Specifications

Brand

Festo

Port Connection

G 1/4

Maximum Outlet Pressure

7bar

Minimum Outlet Pressure

0.3bar

Maximum Input Pressure

14bar

Manufacturer Series

MS-LR

Pressure Gauge Port Size

G 1/4

Port Connection Thread Size

1/4in

Pressure Gauge Port Thread Size

1/4in

Maximum Flow Rate

7500L/min

Typical Flow Rate

1800L/min

Port Connection Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Overall Height

117.5mm

Model Number p

529417

Overall Dimensions

40 x 57 x 117.5mm

Overall Width

57mm

Pressure Gauge Port Thread Standard

G

Overall Length

40mm

Model Number (p)

529417

Country of Origin

Hungary

Product details

MS-LR Series Pressure Regulator

Festo MS-LR series pressure regulators maintain a constant working pressure, regardless of the pressure variations in the system and air consumption. The MS-LR series features excellent regulation characteristics with low hysteresis and primary pressure compensation.

Features and Benefits

  • The MS-LR series feature regulators which are available with and without secondary venting

  • They benefit from a high flow rate with minimal pressure drop

  • Two pressure gauge connections allow for different fitting options, with a return flow option already integrated within the pressure regulator

  • The pressure regulator has a compressed air and inert gases operating medium, with a directly controlled diaphragm regulator design structure

  • Optional pressure sensor and rotary knob pressure gauge

  • For installation into a control panel

Regulators and Filter Regulators