Technical Document
Specifications
Brand
FestoPort Connection
G 1/8
Maximum Outlet Pressure
20bar
Minimum Outlet Pressure
0.8bar
Maximum Input Pressure
7bar
Manufacturer Series
MS
Port Connection Thread Size
1/8in
Maximum Flow Rate
7500L/min
Typical Flow Rate
1150L/min
Port Connection Thread Standard
G
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Model Number p
543520
Overall Dimensions
40 x 57 x 117.5mm
Overall Width
57mm
Overall Length
40mm
Overall Height
117.5mm
Model Number (p)
543520
Country of Origin
Hungary
Product details
MS-LR Series Pressure Regulator
Festo MS-LR series pressure regulators maintain a constant working pressure, regardless of the pressure variations in the system and air consumption. The MS-LR series features excellent regulation characteristics with low hysteresis and primary pressure compensation.
Features and Benefits
- The MS-LR series feature regulators which are available with and without secondary venting
- They benefit from a high flow rate with minimal pressure drop
- Two pressure gauge connections allow for different fitting options, with a return flow option already integrated within the pressure regulator
- The pressure regulator has a compressed air and inert gases operating medium, with a directly controlled diaphragm regulator design structure
- Optional pressure sensor and rotary knob pressure gauge
- For installation into a control panel
Regulators and Filter Regulators
BD 31.603
BD 31.603 Each (Exc. Vat)
BD 34.763
BD 34.763 Each (inc. VAT)
1
BD 31.603
BD 31.603 Each (Exc. Vat)
BD 34.763
BD 34.763 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoPort Connection
G 1/8
Maximum Outlet Pressure
20bar
Minimum Outlet Pressure
0.8bar
Maximum Input Pressure
7bar
Manufacturer Series
MS
Port Connection Thread Size
1/8in
Maximum Flow Rate
7500L/min
Typical Flow Rate
1150L/min
Port Connection Thread Standard
G
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Model Number p
543520
Overall Dimensions
40 x 57 x 117.5mm
Overall Width
57mm
Overall Length
40mm
Overall Height
117.5mm
Model Number (p)
543520
Country of Origin
Hungary
Product details
MS-LR Series Pressure Regulator
Festo MS-LR series pressure regulators maintain a constant working pressure, regardless of the pressure variations in the system and air consumption. The MS-LR series features excellent regulation characteristics with low hysteresis and primary pressure compensation.
Features and Benefits
- The MS-LR series feature regulators which are available with and without secondary venting
- They benefit from a high flow rate with minimal pressure drop
- Two pressure gauge connections allow for different fitting options, with a return flow option already integrated within the pressure regulator
- The pressure regulator has a compressed air and inert gases operating medium, with a directly controlled diaphragm regulator design structure
- Optional pressure sensor and rotary knob pressure gauge
- For installation into a control panel