Festo 2/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/2 MS6 Series, 529817

RS Stock No.: 122-8226Brand: FestoManufacturers Part No.: MS6-DL-1/2
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Festo

Function

2/2

Connection Port Thread

G 1/2

Actuation Type

Pilot/Spring

Manufacturer Series

MS6

Mounting Style

Inline

Number of Ports

2

Body Material

Aluminium

Maximum Flow Rate

6400 (Relief Direction) L/min, 6450 (Main Flow Direction) L/min

Minimum Operating Pressure

4bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Thread Size

1/2in

Hazardous Area Certification

ATEX

Number of Positions

2

Maximum Operating Pressure

18bar

Thread Standard

G

Country of Origin

Hungary

Product details

MS-DL Series Soft Start Valves

The Festo MS-DL series of pneumatically actuated soft start valves allow pressure to be gradually built up when turned on, preventing sudden and erratic movements at the actuator. The valve uses a direct external pilot for switching and switching can be adjusted for the required time delay.

Features and Benefits

  • A pressure gauge or sensor can be installed for system monitoring

  • Module connector for connection to MS4 or MS6 combination air preparation units is available

  • The switching pressure for this series is approximately 50% of set pressure

What is a soft start valve?

Soft start valves throttle gas flow to prevent turbulence in machine cylinders, to avoid damage to pneumatic engines.

Soft Start and Quick Exhaust Valves

BD 56.744

BD 56.744 Each (Exc. Vat)

BD 62.418

BD 62.418 Each (inc. VAT)

Festo 2/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/2 MS6 Series, 529817

BD 56.744

BD 56.744 Each (Exc. Vat)

BD 62.418

BD 62.418 Each (inc. VAT)

Festo 2/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/2 MS6 Series, 529817

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Festo

Function

2/2

Connection Port Thread

G 1/2

Actuation Type

Pilot/Spring

Manufacturer Series

MS6

Mounting Style

Inline

Number of Ports

2

Body Material

Aluminium

Maximum Flow Rate

6400 (Relief Direction) L/min, 6450 (Main Flow Direction) L/min

Minimum Operating Pressure

4bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Thread Size

1/2in

Hazardous Area Certification

ATEX

Number of Positions

2

Maximum Operating Pressure

18bar

Thread Standard

G

Country of Origin

Hungary

Product details

MS-DL Series Soft Start Valves

The Festo MS-DL series of pneumatically actuated soft start valves allow pressure to be gradually built up when turned on, preventing sudden and erratic movements at the actuator. The valve uses a direct external pilot for switching and switching can be adjusted for the required time delay.

Features and Benefits

  • A pressure gauge or sensor can be installed for system monitoring

  • Module connector for connection to MS4 or MS6 combination air preparation units is available

  • The switching pressure for this series is approximately 50% of set pressure

What is a soft start valve?

Soft start valves throttle gas flow to prevent turbulence in machine cylinders, to avoid damage to pneumatic engines.

Soft Start and Quick Exhaust Valves