Technical Document
Specifications
Brand
FestoConnection Port Thread
G 1/2
Function
3/2 Bistable
Thread Size
1/2
Thread Standard
G
Manufacturer Series
MS
Maximum Operating Pressure
18 bar
Body Material
Aluminium
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Model Number p
541269
Model Number (p)
541269
Country of Origin
Hungary
BD 40.404
BD 40.404 Each (Exc. Vat)
BD 44.444
BD 44.444 Each (inc. VAT)
1
BD 40.404
BD 40.404 Each (Exc. Vat)
BD 44.444
BD 44.444 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoConnection Port Thread
G 1/2
Function
3/2 Bistable
Thread Size
1/2
Thread Standard
G
Manufacturer Series
MS
Maximum Operating Pressure
18 bar
Body Material
Aluminium
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Model Number p
541269
Model Number (p)
541269
Country of Origin
Hungary