Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Pneumatic Relay Pneumatic Manual Control Valve MS Series, G 1/2, 1/2in, 541268

RS Stock No.: 121-5669Brand: FestoManufacturers Part No.: MS6-EM1-1/2-S
brand-logo

Technical Document

Specifications

Brand

Festo

Connection Port Thread

G 1/2

Function

Pneumatic Relay

Thread Size

1/2in

Thread Standard

G

Manufacturer Series

MS

Control Button/Switch Colour

Black

Maximum Operating Pressure

18 bar

Body Material

Aluminium

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

3

Number of Positions

2

Model Number p

541268

Model Number (p)

541268

Country of Origin

Hungary

Product details

MS Series Manual Soft Start Valves

The FESTO MS series features manually operated on-off valves for pneumatic installations, allowing pressure to gradually build up when turned on and then rapidly venting air when turned off. The rotary knob can be fitted with a padlock when switched off to prevent tampering, and at connection port three a silencer can be fitted. A pressure gauge or sensor can be installed for optional system monitoring and a module connector for connection to MS4 or MS6 combination air preparation units is available.

Features and Benefits

  • Available with G1/4 or G1/2 ports

  • Can be fitted to MS4 and MS6 Series Modular units

  • The on-off valve is activated via a rotary knob

  • Non-reversible flow direction

  • Rotary slide valve design

  • Manual actuation

  • Corrosion resistance classification of 2, offering protection against moderate corrosion stress within indoor and industrial applications

  • In-line installation mounting type

Soft Start and Quick Exhaust Valves

Stock information temporarily unavailable.

BD 42.884

BD 42.884 Each (Exc. Vat)

BD 47.172

BD 47.172 Each (inc. VAT)

Festo Pneumatic Relay Pneumatic Manual Control Valve MS Series, G 1/2, 1/2in, 541268

BD 42.884

BD 42.884 Each (Exc. Vat)

BD 47.172

BD 47.172 Each (inc. VAT)

Festo Pneumatic Relay Pneumatic Manual Control Valve MS Series, G 1/2, 1/2in, 541268
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 42.884
5 - 9BD 41.882
10+BD 40.860

Technical Document

Specifications

Brand

Festo

Connection Port Thread

G 1/2

Function

Pneumatic Relay

Thread Size

1/2in

Thread Standard

G

Manufacturer Series

MS

Control Button/Switch Colour

Black

Maximum Operating Pressure

18 bar

Body Material

Aluminium

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

3

Number of Positions

2

Model Number p

541268

Model Number (p)

541268

Country of Origin

Hungary

Product details

MS Series Manual Soft Start Valves

The FESTO MS series features manually operated on-off valves for pneumatic installations, allowing pressure to gradually build up when turned on and then rapidly venting air when turned off. The rotary knob can be fitted with a padlock when switched off to prevent tampering, and at connection port three a silencer can be fitted. A pressure gauge or sensor can be installed for optional system monitoring and a module connector for connection to MS4 or MS6 combination air preparation units is available.

Features and Benefits

  • Available with G1/4 or G1/2 ports

  • Can be fitted to MS4 and MS6 Series Modular units

  • The on-off valve is activated via a rotary knob

  • Non-reversible flow direction

  • Rotary slide valve design

  • Manual actuation

  • Corrosion resistance classification of 2, offering protection against moderate corrosion stress within indoor and industrial applications

  • In-line installation mounting type

Soft Start and Quick Exhaust Valves