Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo G 1/2 FRL Assembly, Manual Drain, 40μm Filtration Size - With Pressure Gauge

RS Stock No.: 288-2816Brand: FestoManufacturers Part No.: MSB6-1/2:C3:J120:F12-WP
brand-logo
View all in Filter Regulator Lubricators

Technical Document

Specifications

Brand

Festo

Port Connection

G 1/2

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Manual

Manufacturer Series

MSB6

Filtration Size

40µm

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 211.265

BD 211.265 Each (Exc. Vat)

BD 232.392

BD 232.392 Each (inc. VAT)

Festo G 1/2 FRL Assembly, Manual Drain, 40μm Filtration Size - With Pressure Gauge

BD 211.265

BD 211.265 Each (Exc. Vat)

BD 232.392

BD 232.392 Each (inc. VAT)

Festo G 1/2 FRL Assembly, Manual Drain, 40μm Filtration Size - With Pressure Gauge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Port Connection

G 1/2

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Manual

Manufacturer Series

MSB6

Filtration Size

40µm

Country of Origin

Hungary