Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Cable, NEBC Series, For Use With Pneumatic Sensor & Switch

RS Stock No.: 344-979Brand: FestoManufacturers Part No.: NEBC-R3Z12G20-KH-10-N-SBS-RSG17-ET-S1
brand-logo

Technical Document

Specifications

Brand

Festo

Accessory Type

Cable

Manufacturer Series

NEBC

Connector Type

Socket

For Use With

Pneumatic Sensor & Switch

Length

10m

Country of Origin

Austria

Stock information temporarily unavailable.

BD 217.112

BD 217.112 Each (Exc. Vat)

BD 238.823

BD 238.823 Each (inc. VAT)

Festo Cable, NEBC Series, For Use With Pneumatic Sensor & Switch

BD 217.112

BD 217.112 Each (Exc. Vat)

BD 238.823

BD 238.823 Each (inc. VAT)

Festo Cable, NEBC Series, For Use With Pneumatic Sensor & Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Accessory Type

Cable

Manufacturer Series

NEBC

Connector Type

Socket

For Use With

Pneumatic Sensor & Switch

Length

10m

Country of Origin

Austria