Technical Document
Specifications
Brand
FestoAccessory Type
Motor Cable
For Use With
Motor
Series
NEBM
Voltage Range
0 → 72 V dc
Length
1.5m
Model
1450736
Country of Origin
Germany
Stock information temporarily unavailable.
BD 40.178
BD 40.178 Each (Exc. Vat)
BD 44.196
BD 44.196 Each (inc. VAT)
Festo NEBM Series Cable, 1.5m Length, 0 → 72 V dc,1450736
1
BD 40.178
BD 40.178 Each (Exc. Vat)
BD 44.196
BD 44.196 Each (inc. VAT)
Festo NEBM Series Cable, 1.5m Length, 0 → 72 V dc,1450736
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoAccessory Type
Motor Cable
For Use With
Motor
Series
NEBM
Voltage Range
0 → 72 V dc
Length
1.5m
Model
1450736
Country of Origin
Germany