Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Elbow Threaded Adaptor, G 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style, 558829

RS Stock No.: 203-1134Brand: FestoManufacturers Part No.: NPQM-LH-G18-Q4-P10
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Festo

Connector A

G 1/8 Male

Connector B

Push In 4 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Model Number p

558829

Country of Origin

Italy

Stock information temporarily unavailable.

BD 38.775

BD 3.878 Each (In a Pack of 10) (Exc. Vat)

BD 42.653

BD 4.266 Each (In a Pack of 10) (inc. VAT)

Festo Elbow Threaded Adaptor, G 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style, 558829

BD 38.775

BD 3.878 Each (In a Pack of 10) (Exc. Vat)

BD 42.653

BD 4.266 Each (In a Pack of 10) (inc. VAT)

Festo Elbow Threaded Adaptor, G 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style, 558829
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Connector A

G 1/8 Male

Connector B

Push In 4 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Model Number p

558829

Country of Origin

Italy