Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo NPQP Series Elbow Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 133053

RS Stock No.: 125-9681Brand: FestoManufacturers Part No.: NPQP-L-R18-Q6-FD-P10
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Festo

Connector A

R 1/8 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Manufacturer Series

NPQP

Model Number p

133053

Model Number (p)

133053

Maximum Operating Pressure

10 bar

Chemical Resistant

Yes

Body Material

Polypropylene

Minimum Operating Temperature

-20°C

Food Grade

Yes

Maximum Operating Temperature

+60°C

Standards Met

ANSI/NSF 51, FDA 21 CFR 177.1520, FDA 21 CFR 177.2600, NSF H1 Reg. No. 123949

Connector A

R 1/8

Country of Origin

Japan

Product details

NPQP Thread to Tube Elbow Push in Fittings

Festo NPQP range of push in elbow connectors that are designed to easily connect tubing and provide a reliable seal. Polypropylene fitting for use in applications with extreme media influences. For pneumatic applications with a temperature range up to 60°C and a pressure range up to 10 bar. Featuring high corrosion resistance (CRC3) and chemical resistance. The NPQP range is an alternative to stainless steel fittings for the food and beverage industry, biotechnology/pharmaceuticals, medical technology, clean rooms and process automation.

Features and Benefits

Quick and simple tube insertion
Polypropylene housing with stainless steel tubing retainer
Corrosion resistant
Resistant to chemicals
FDA compliant
Transparent for easy monitoring

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

BD 51.920

BD 51.920 1 Bag of 10 (Exc. Vat)

BD 57.112

BD 57.112 1 Bag of 10 (inc. VAT)

Festo NPQP Series Elbow Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 133053

BD 51.920

BD 51.920 1 Bag of 10 (Exc. Vat)

BD 57.112

BD 57.112 1 Bag of 10 (inc. VAT)

Festo NPQP Series Elbow Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 133053
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Connector A

R 1/8 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Manufacturer Series

NPQP

Model Number p

133053

Model Number (p)

133053

Maximum Operating Pressure

10 bar

Chemical Resistant

Yes

Body Material

Polypropylene

Minimum Operating Temperature

-20°C

Food Grade

Yes

Maximum Operating Temperature

+60°C

Standards Met

ANSI/NSF 51, FDA 21 CFR 177.1520, FDA 21 CFR 177.2600, NSF H1 Reg. No. 123949

Connector A

R 1/8

Country of Origin

Japan

Product details

NPQP Thread to Tube Elbow Push in Fittings

Festo NPQP range of push in elbow connectors that are designed to easily connect tubing and provide a reliable seal. Polypropylene fitting for use in applications with extreme media influences. For pneumatic applications with a temperature range up to 60°C and a pressure range up to 10 bar. Featuring high corrosion resistance (CRC3) and chemical resistance. The NPQP range is an alternative to stainless steel fittings for the food and beverage industry, biotechnology/pharmaceuticals, medical technology, clean rooms and process automation.

Features and Benefits

Quick and simple tube insertion
Polypropylene housing with stainless steel tubing retainer
Corrosion resistant
Resistant to chemicals
FDA compliant
Transparent for easy monitoring

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.