Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Vacuum Pump, 2mm nozzle , 4bar 98L/min, OVEM series

RS Stock No.: 203-9892Brand: FestoManufacturers Part No.: OVEM-20-H-C-QO-CE-N-1P
brand-logo
View all in Vacuum Generators

Technical Document

Specifications

Brand

Festo

Maximum Suction Flow

98L/min

Maximum Vacuum Pressure

4bar

Nozzle Diameter

2mm

Manufacturer Series

OVEM

Maximum Input Pressure

6bar

Operating Pressure

8bar

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 379.704

BD 379.704 Each (Exc. Vat)

BD 417.674

BD 417.674 Each (inc. VAT)

Festo Vacuum Pump, 2mm nozzle , 4bar 98L/min, OVEM series

BD 379.704

BD 379.704 Each (Exc. Vat)

BD 417.674

BD 417.674 Each (inc. VAT)

Festo Vacuum Pump, 2mm nozzle , 4bar 98L/min, OVEM series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Maximum Suction Flow

98L/min

Maximum Vacuum Pressure

4bar

Nozzle Diameter

2mm

Manufacturer Series

OVEM

Maximum Input Pressure

6bar

Operating Pressure

8bar

Country of Origin

Hungary