Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo PAL series 5 station Manifold for use with Solenoid And Pneumatic Valve, 5873

RS Stock No.: 279-5488Brand: FestoManufacturers Part No.: PAL-1/8-1/4-5
brand-logo

Technical Document

Specifications

Brand

Festo

Number of Stations

5

Manufacturer Series

PAL

Type

Common Supply Manifold

Body Material

Anodised Aluminium

For Use With

Solenoid And Pneumatic Valve

Model Number

5873

Country of Origin

India

Stock information temporarily unavailable.

BD 65.884

BD 65.884 Each (Exc. Vat)

BD 72.472

BD 72.472 Each (inc. VAT)

Festo PAL series 5 station Manifold for use with Solenoid And Pneumatic Valve, 5873

BD 65.884

BD 65.884 Each (Exc. Vat)

BD 72.472

BD 72.472 Each (inc. VAT)

Festo PAL series 5 station Manifold for use with Solenoid And Pneumatic Valve, 5873
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Number of Stations

5

Manufacturer Series

PAL

Type

Common Supply Manifold

Body Material

Anodised Aluminium

For Use With

Solenoid And Pneumatic Valve

Model Number

5873

Country of Origin

India