Technical Document
Specifications
Brand
FestoMaterial
Polyamide
Length
3m
Maximum Operating Pressure
10 bar
Colour
Black
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Model Number (p)
194594
Country of Origin
Germany
BD 27.550
BD 27.550 Each (Exc. Vat)
BD 30.305
BD 30.305 Each (inc. VAT)
1
BD 27.550
BD 27.550 Each (Exc. Vat)
BD 30.305
BD 30.305 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoMaterial
Polyamide
Length
3m
Maximum Operating Pressure
10 bar
Colour
Black
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Model Number (p)
194594
Country of Origin
Germany