Technical Document
Specifications
Brand
FestoControl Mechanism
Push Button
Connection Port Thread
Metric M22 x 1.5
Function
Pneumatic Relay
Thread Size
M22
Thread Standard
Metric
Control Button/Switch Colour
Red
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Model Number p
9297
Model Number (p)
9297
Country of Origin
Taiwan, Province Of China
BD 12.285
BD 12.285 Each (Exc. Vat)
BD 13.513
BD 13.513 Each (inc. VAT)
1
BD 12.285
BD 12.285 Each (Exc. Vat)
BD 13.513
BD 13.513 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 12.285 |
5 - 9 | BD 11.807 |
10+ | BD 11.372 |
Technical Document
Specifications
Brand
FestoControl Mechanism
Push Button
Connection Port Thread
Metric M22 x 1.5
Function
Pneumatic Relay
Thread Size
M22
Thread Standard
Metric
Control Button/Switch Colour
Red
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Model Number p
9297
Model Number (p)
9297
Country of Origin
Taiwan, Province Of China