Technical Document
Specifications
Brand
FestoNumber of Stations
2
Connection Port Thread
G 1/2
Manufacturer Series
PRS
Type
Manifold
Body Material
Aluminium
Thread Size
1/2in
Thread Standard
G
Model Number
10185
Country of Origin
India
Stock information temporarily unavailable.
BD 38.098
BD 38.098 Each (Exc. Vat)
BD 41.908
BD 41.908 Each (inc. VAT)
Festo PRS series 2 station G 1/2 Manifold, 10185
1
BD 38.098
BD 38.098 Each (Exc. Vat)
BD 41.908
BD 41.908 Each (inc. VAT)
Festo PRS series 2 station G 1/2 Manifold, 10185
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoNumber of Stations
2
Connection Port Thread
G 1/2
Manufacturer Series
PRS
Type
Manifold
Body Material
Aluminium
Thread Size
1/2in
Thread Standard
G
Model Number
10185
Country of Origin
India