Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Festo Black Round Plastic Tube x 14mm OD x 9.8mm ID x 4.2mm

RS Stock No.: 273-7147Brand: FestoManufacturers Part No.: PUN-H-F-14X2-SW
brand-logo
View all in Plastic Tubes

Technical Document

Specifications

Brand

Festo

Colour

Black

Material

TPE

Tube Form

Round

Inner Diameter

9.8mm

Outer Diameter

14mm

Thickness

4.2mm

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 162.787

BD 162.787 1 Bag of 50 Metres (Exc. Vat)

BD 179.066

BD 179.066 1 Bag of 50 Metres (inc. VAT)

Festo Black Round Plastic Tube x 14mm OD x 9.8mm ID x 4.2mm

BD 162.787

BD 162.787 1 Bag of 50 Metres (Exc. Vat)

BD 179.066

BD 179.066 1 Bag of 50 Metres (inc. VAT)

Festo Black Round Plastic Tube x 14mm OD x 9.8mm ID x 4.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Colour

Black

Material

TPE

Tube Form

Round

Inner Diameter

9.8mm

Outer Diameter

14mm

Thickness

4.2mm

Country of Origin

Czech Republic