Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo PZVT series 2s to 30s Pneumatic Timer, 6 bar max

RS Stock No.: 271-2553Brand: FestoManufacturers Part No.: PZVT-30-SEC
brand-logo
View all in Pneumatic Timers

Technical Document

Specifications

Brand

Festo

Maximum Time

30s

Minimum Time

2s

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+60°C

Manufacturer Series

PZVT

Minimum Operating Pressure

2bar

Maximum Operating Pressure

6 bar

Minimum Operating Temperature

-10°C

Country of Origin

Slovakia

Stock information temporarily unavailable.

BD 178.595

BD 178.595 Each (Exc. Vat)

BD 196.455

BD 196.455 Each (inc. VAT)

Festo PZVT series 2s to 30s Pneumatic Timer, 6 bar max

BD 178.595

BD 178.595 Each (Exc. Vat)

BD 196.455

BD 196.455 Each (inc. VAT)

Festo PZVT series 2s to 30s Pneumatic Timer, 6 bar max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Maximum Time

30s

Minimum Time

2s

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+60°C

Manufacturer Series

PZVT

Minimum Operating Pressure

2bar

Maximum Operating Pressure

6 bar

Minimum Operating Temperature

-10°C

Country of Origin

Slovakia