Festo QS Series Straight Threaded Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 153004

RS Stock No.: 121-6223Brand: FestoManufacturers Part No.: QS-1/8-8
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Festo

Connector A

R 1/8 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Manufacturer Series

QS

Inlet Port

R 1/8 Male

Model Number p

153004

Number of Inlet Ports

1

Model Number (p)

153004

Outlet Port

Push In 8 mm

Number of Outlet Ports

1

Thread Material

Brass

Food Grade

No

Angle

Straight

Mounting Type

Inline

Body Material

Brass

Minimum Operating Temperature

-10°C

Finish

Nickel Plated

Chemical Resistant

No

Maximum Operating Pressure

14 bar

Maximum Operating Temperature

+80°C

Standards Met

ISO8573-1:2010

Country of Origin

Japan

Product details

FESTO QS Push-in Fittings, Male Thread with External Hex

The Quick Star QS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Features & Benefits

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• Threaded to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different thread and diameter connector sizes
• Robust, solid nickel-plated brass with high resistance to corrosion

Stock information temporarily unavailable.

BD 14.228

BD 14.228 1 Bag of 10 (Exc. Vat)

BD 15.651

BD 15.651 1 Bag of 10 (inc. VAT)

Festo QS Series Straight Threaded Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 153004

BD 14.228

BD 14.228 1 Bag of 10 (Exc. Vat)

BD 15.651

BD 15.651 1 Bag of 10 (inc. VAT)

Festo QS Series Straight Threaded Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 153004
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 14.228
5 - 9BD 13.882
10+BD 13.536

Technical Document

Specifications

Brand

Festo

Connector A

R 1/8 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Manufacturer Series

QS

Inlet Port

R 1/8 Male

Model Number p

153004

Number of Inlet Ports

1

Model Number (p)

153004

Outlet Port

Push In 8 mm

Number of Outlet Ports

1

Thread Material

Brass

Food Grade

No

Angle

Straight

Mounting Type

Inline

Body Material

Brass

Minimum Operating Temperature

-10°C

Finish

Nickel Plated

Chemical Resistant

No

Maximum Operating Pressure

14 bar

Maximum Operating Temperature

+80°C

Standards Met

ISO8573-1:2010

Country of Origin

Japan

Product details

FESTO QS Push-in Fittings, Male Thread with External Hex

The Quick Star QS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Features & Benefits

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• Threaded to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different thread and diameter connector sizes
• Robust, solid nickel-plated brass with high resistance to corrosion